Connector Headers and PCB Receptacles
55510-104LF
Conn Socket Strip RCP 4 POS 2mm Solder ST SMD Minitek® Tube
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
4
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
200VDC|200VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Packaging
Tube
Product Length (mm)
3.92
Product Depth (mm)
4
Product Height (mm)
4.5
Tradename
Minitek®
Mounting
Surface Mount
Order Quantity

