Connector Headers and PCB Receptacles
55508-112TRLF
Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 12 Positions, 2mm (0.079inch), Vertical
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
200VDC|200VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Packaging
Tape and Reel
Product Length (mm)
11.92
Product Depth (mm)
4
Product Height (mm)
2.3
Mounting
Surface Mount
Order Quantity

