Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Battery Clip
Body Material
Steel
Contact Material
Spring Steel
Battery Cell Size
AAA/N
Number of Cells
1
Product Length (mm)
17
Product Height (mm)
12.7

