Arrow Electronic Components Online
5555008F|DIALIGHT|simage
5555008F|DIALIGHT|limage
LEDs

555-5008F

LED Quad-Level Uni-Color Red 8-Pin Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Quad-Level Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    4
  • Lens Shape Type
    Circular
  • Lens Appearance
    Non Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    0.9mcd
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    6.35
  • Package Width
    7.77(Max)
  • Package Length
    10.29
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources