Arrow Electronic Components Online
5554303F|DIALIGHT|simage
5554303F|DIALIGHT|limage
LEDs

555-4303F

LED Quad-Level Uni-Color Green 565nm 8-Pin Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Quad-Level Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    3mcd
  • Dominant Wavelength (nm)
    569
  • Peak Wavelength (nm)
    565
  • Viewing Angle (°)
    90
  • Maximum Forward Current (mA)
    13
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    6.7
  • Reverse Voltage (V)
    6(Min)
  • Typical Forward Voltage (V)
    3.5
  • Internal Protection
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Green
  • Special Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    6.35
  • Package Width
    6.22
  • Package Length
    10.29
  • PCB changed
    8
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources