Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Uni-Color
Category
Resistor LED
Color
Red
Number of LEDs
4
Lens Shape Type
Circular
Lens Appearance
Diffused
Mounting Orientation
Right Angle
Intensity
0.9mcd
Peak Wavelength (nm)
650
Viewing Angle (°)
40
Maximum Forward Current (mA)
4
Test Current (mA)
20
Maximum Forward Voltage (V)
6
Reverse Voltage (V)
6(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
Package Height
6.35 mm
Package Width
6.22 mm
Package Length
10.29 mm
PCB changed
8
Pin Count
8
Lead Shape
Through Hole

