Arrow Electronic Components Online
5553008F|DIALIGHT|simage
5553008F|DIALIGHT|limage
LEDs

555-3008F

LED Uni-Color Red 650nm 2-Pin Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    0.9mcd
  • Peak Wavelength (nm)
    650
  • Viewing Angle (°)
    40
  • Maximum Forward Current (mA)
    3
  • Maximum Forward Voltage (V)
    24
  • Reverse Voltage (V)
    25
  • Internal Protection
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    Yes
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    7.49
  • Package Width
    2.54(Max)
  • Package Length
    7.62
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources