Arrow Electronic Components Online
5553001F|DIALIGHT|simage
5553001F|DIALIGHT|limage
LEDs

555-3001F

LED Uni-Color Red 650nm 2-Pin Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    1.2mcd
  • Peak Wavelength (nm)
    650
  • Viewing Angle (°)
    40
  • Maximum Forward Current (mA)
    40
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2
  • Lead Standoff
    Yes
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    7.49
  • Package Width
    2.54(Max)
  • Package Length
    7.62
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources