Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Relay Module
Typical Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Mounting
DIN Rail
Package Height
77
Package Width
22.5
Package Length
50

