Arrow Electronic Components Online
5536501-2|TE|simage
5536501-2|TE|limage
Connector Backplane

5536501-2

Conn Backplane HDR 48 POS 2mm Solder ST Thru-Hole Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backplane
  • Gender
    HDR
  • Number of Contacts
    48
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    30VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    23.88
  • Product Depth (mm)
    15.8
  • Product Height (mm)
    17
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources