Connector Headers and PCB Receptacles
5535512-1
Conn Socket Strip SKT 12 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8536.69.40.51
SVHC
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
333VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
12
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Packaging
Box
Product Length (mm)
15.24
Product Depth (mm)
8.13
Product Height (mm)
6.05
Contact Plating Thickness
(0.76/1.27)um
Tail Length (mm)
2.92
Mounting
Through Hole

