Test Clips, Leads and Probes - End Connectors
5531
Conn Banana With Ring Terminal RCP 1 POS ST 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Banana With Ring Terminal
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
15
Product Length (mm)
28.96
Product Depth (mm)
11.94

