Connector Card Edge
5530841-5
Conn Power Card Edge RCP 50 POS 2.54mm Solder ST Thru-Hole
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Power Card Edge
Gender
RCP
Card Type
Dual Edge
Card Thickness (mm)
1.37 to 1.78
Number of Contacts
50
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
84.71
Product Depth (mm)
9.35
Product Height (mm)
15.49
Tail Cross Section (mm)
0.51
Tail Length (mm)
3.18
Mounting
Through Hole
Order Quantity

