Arrow Electronic Components Online
5532232801F|DIALIGHT|simage
5532232801F|DIALIGHT|limage
LEDs

553-2232-801F

T 1 Bi Level Cbi

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • High Power
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources