Arrow Electronic Components Online
No Image Available
LEDs

553-0781-853F

LED Bi-Level Uni-Color Blue/Green/Red 428nm/565nm/635nm 4-Pin

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Level Uni-Color
  • Category
    Standard LED
  • Color
    Blue|Green/Red
  • Number of LEDs
    3
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    12.5mcd|10mcd/4.7mcd
  • Peak Wavelength (nm)
    428|565/635
  • Viewing Angle (°)
    70/60/60
  • Maximum Forward Current (mA)
    20/30/30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    4.1/2.8/2.8
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    90/100/100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Blue|Green/Red
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Through Hole
  • Package Height
    9.65
  • Package Width
    4.32
  • Package Length
    14.06
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources