Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Leds And Led Lighting
/
Led Indication
/
Leds
/
553-0741-828F - Dialight
LEDs
553-0741-828F
3mm Bi-Level CBI
Dialight
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
High Power
No
Packaging
Bulk
Mounting
Through Hole
PCB changed
4
Pin Count
4
Lead Shape
Through Hole
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model