Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Level Bi-Color
Category
Standard LED
Color
Green/Yellow
Number of LEDs
2
Lens Shape Type
Circular
Lens Appearance
Diffused
Mounting Orientation
Right Angle
Typical Intensity
18mcd(Max)/8.5mcd(Max)
Dominant Wavelength (nm)
569/586
Peak Wavelength (nm)
565/585
Viewing Angle (°)
80
Maximum Forward Current (mA)
30/20
Test Current (mA)
10
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5(Max)
Maximum Power Dissipation (mW)
100/60
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Green/Yellow
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
Package Height
9.65 mm
Package Width
4.32 mm
Package Length
10.75 mm
PCB changed
4
Pin Count
4
Lead Shape
Through Hole

