Arrow Electronic Components Online
5530223300F|DIALIGHT|simage
5530223300F|DIALIGHT|limage
LEDs

553-0223-300F

LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk

Dialight

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Level Bi-Color
  • Category
    Standard LED
  • Color
    Green|Yellow
  • Number of LEDs
    2
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    1.6mcd
  • Peak Wavelength (nm)
    565/585
  • Viewing Angle (°)
    60
  • Test Current (mA)
    2
  • Maximum Forward Voltage (V)
    2.2/2.7
  • Maximum Power Dissipation (mW)
    20/75
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Green|Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    9.65
  • Package Width
    9.69
  • Package Length
    4.72
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources