Arrow Electronic Components Online
5530199F|DIALIGHT|simage
5530199F|DIALIGHT|limage
LEDs

553-0199F

LED Bi-Level Uni-Color Hi-Eff. White 4-Pin Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Level Uni-Color
  • Color
    White
  • Number of LEDs
    2
  • Lens Shape Type
    Oval
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    950mcd(Min)
  • Viewing Angle (°)
    45
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3.7
  • Reverse Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Hi-Eff. White
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources