Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Level Uni-Color
Category
Standard LED
Color
Green|Orange
Number of LEDs
2
Lens Shape Type
Circular
Lens Appearance
Colored Diffused
Mounting Orientation
Right Angle
Typical Intensity
16mcd|7mcd
Peak Wavelength (nm)
563|600
Viewing Angle (°)
45
Test Current (mA)
10
Maximum Forward Voltage (V)
2.6|3.5
Maximum Power Dissipation (mW)
75|135
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green|Orange
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
Package Height
9.65 mm
Package Width
4.32 mm
Package Length
11 mm
PCB changed
4
Pin Count
4
Lead Shape
Through Hole
Order Quantity

