Arrow Electronic Components Online
5530123300F|DIALIGHT|limage
5530123300F|DIALIGHT|simage
LEDs

553-0123-300F

LED Bi-Level Uni-Color Green/Yellow Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Level Uni-Color
  • Color
    Green|Yellow
  • Number of LEDs
    2
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    16mcd|6.3mcd
  • Viewing Angle (°)
    45
  • Test Current (mA)
    10
  • Maximum Power Dissipation (mW)
    75/60
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Green|Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources