Arrow Electronic Components Online
5530123010F|DIALIGHT|simage
5530123010F|DIALIGHT|limage
LEDs

553-0123-010F

LED Bi-Level Uni-Color Green/Yellow 563nm/585nm 2-Pin T-1 Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Level Uni-Color
  • Color
    Green|Yellow
  • Number of LEDs
    2
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    16mcd|6.3mcd
  • Peak Wavelength (nm)
    563/585
  • Viewing Angle (°)
    10
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    3
  • Maximum Power Dissipation (mW)
    75/60
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Hi-Eff. Green|Hi-Eff. Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • PCB changed
    2
  • Supplier Package
    T-1
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources