Arrow Electronic Components Online
5530122300F|DIALIGHT|simage
5530122300F|DIALIGHT|limage
LEDs

553-0122-300F

LED Low-Power Bi-Level Uni-Color Hi-Eff. Green 563nm 2.2V 4-Pin Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Level Uni-Color
  • Category
    Standard LED
  • Color
    Green
  • Number of LEDs
    2
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Right Angle
  • Intensity
    16mcd
  • Peak Wavelength (nm)
    563
  • Viewing Angle (°)
    45
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    3
  • Reverse Voltage (V)
    3(Min)
  • Typical Forward Voltage (V)
    2.2
  • Internal Protection
    No
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Hi-Eff. Green
  • Special Color
    Hi-Eff. Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    9.65 mm
  • Package Width
    5.08 mm
  • Package Length
    11.3 mm
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources