Arrow Electronic Components Online
5530121300F|DIALIGHT|limage
5530121300F|DIALIGHT|simage
LEDs

553-0121-300F

LED Bi-Level Bi-Color Green/Red 563nm/650nm 4-Pin Bulk

Dialight

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Level Bi-Color
  • Category
    Standard LED
  • Color
    Green/Red
  • Number of LEDs
    2
  • Lens Shape Type
    Circular
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    16mcd|10mcd
  • Peak Wavelength (nm)
    563/650
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    3
  • Reverse Voltage (V)
    3(Min)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Green/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    9.65
  • Package Width
    9.69
  • Package Length
    4.72
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources