Arrow Electronic Components Online
5530118F|DIALIGHT|simage
5530118F|DIALIGHT|limage
LEDs

553-0118F

LED Bi-Level Uni-Color

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Level Uni-Color
  • Category
    Standard LED
  • Color
    Blue|Red
  • Number of LEDs
    2
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Right Angle
  • Test Current (mA)
    10
  • Reverse Voltage (V)
    5(Max)
  • Lead Standoff
    No
  • Supplier Color
    Blue|Red
  • Special Color
    Blue|Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    9.65
  • Package Width
    4.32(Max)
  • Package Length
    10.75
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources