Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Level Uni-Color
Category
Standard LED
Color
Red
Number of LEDs
2
Lens Shape Type
Circular
Mounting Orientation
Right Angle
Test Current (mA)
10
Reverse Voltage (V)
5(Max)
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
Package Height
9.65
Package Width
4.32(Max)
Package Length
10.75
PCB changed
4
Pin Count
4
Lead Shape
Through Hole
Order Quantity

