Controlled Oscillators
552KC000132DGR
Oscillator VCXO 148.35MHz/ 148.5MHz ±50ppm (Stability) CML 1.8V 6-Pin SMD T/R
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VCXO
Lower Frequency (MHz)
148.35
Upper Frequency (MHz)
148.5
Center Frequency (MHz)
148.35|148.5
Output Frequency (MHz)
148.35|148.5
Frequency Aging
±3ppm/(1st) Year
Frequency Stability
±50ppm
Output Level
CML
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
1.89
Tuning Voltage (V)
0 to 1.89
Maximum Supply Current (mA)
117
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.65
Package Width
5
Package Length
7
PCB changed
6
Supplier Package
SMD
Pin Count
6
Lead Shape
Concave Side

