Arrow Electronic Components Online
552AG000721DG|SKY|simage
552AG000721DG|SKY|limage
Controlled Oscillators

552AG000721DG

Oscillator VCXO 698.81MHz/ 706.18MHz ±20ppm (Stability) LVPECL 55% 3.3V 6-Pin SMD Coil Tape

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    VCXO
  • Lower Frequency (MHz)
    698.81
  • Upper Frequency (MHz)
    706.18
  • Center Frequency (MHz)
    698.81|706.18
  • Output Frequency (MHz)
    698.81|706.18
  • Frequency Aging
    ±3ppm/(1st) Year
  • Frequency Stability
    ±20ppm
  • Maximum Symmetry (%)
    55
  • Output Level
    LVPECL
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Tuning Voltage (V)
    0 to 3.63
  • Maximum Supply Current (mA)
    130
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.65
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    6
  • Supplier Package
    SMD
  • Pin Count
    6
  • Lead Shape
    Concave Side
Order Quantity

Documentation and Resources

Datasheets
Design resources