Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
IEEE 488
Gender
PL
Number of Contacts
24
Number of Terminals
24
Termination Method
IDT
Terminal Pitch (mm)
2.16
Body Orientation
Right Angle
Maximum Current Rating (A)
3.5/Contact
Maximum Voltage Rating
100VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Box|Tray
Contact Plating
Gold
Contact Material
Copper Alloy
Mounting
Cable Mount

