Connector Accessories
552082-1
Connector Accessories Strain Relief Cover Straight Black Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Strain Relief Cover
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Color
Black
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
79.01
Product Depth (mm)
41.91
Product Height (mm)
15.24
Order Quantity

