Arrow Electronic Components Online
5522212100F|DIALIGHT|simage
5522212100F|DIALIGHT|limage
LEDs

552-2212-100F

LED Bi-Level Bi-Color Green/Red 565nm/650nm 4-Pin Bulk

Dialight
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Level Bi-Color
  • Category
    Standard LED
  • Color
    Red|Green
  • Number of LEDs
    2
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colored Non Diffused
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    110mcd
  • Peak Wavelength (nm)
    565/650
  • Viewing Angle (°)
    30
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.55
  • Reverse Voltage (V)
    5(Min)
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    Yes
  • Supplier Color
    Hi-Eff. Red|Hi-Eff. Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    12.52
  • Package Width
    5.97
  • Package Length
    15.19
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources