Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Level Uni-Color
Category
Standard LED
Color
Green
Number of LEDs
2
Lens Shape Type
Circular
Lens Appearance
Diffused
Mounting Orientation
Right Angle
Typical Intensity
10mcd
Peak Wavelength (nm)
563
Viewing Angle (°)
65
Maximum Forward Current (mA)
25
Test Current (mA)
10
Maximum Forward Voltage (V)
3
Reverse Voltage (V)
3(Min)
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
Package Height
12.52
Package Width
6
Package Length
15.35
PCB changed
4
Pin Count
4
Lead Shape
Through Hole
Order Quantity

