Arrow Electronic Components Online
551002M05A|LTLFUWIC|simage
551002M05A|LTLFUWIC|originalImage
Hall Effect Sensors

55100-2M-05-A

Hall Effect Sensor Latch 5V/9V/12V/15V/18V 2-Pin

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Latch
  • Module/IC Classification
    Module
  • Minimum Operating Supply Voltage (V)
    3.75
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18
  • Maximum Operating Supply Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mounting
    Screw
  • Package Height
    3
  • Package Width
    11
  • Package Length
    25.5
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources