Connector Interface
551000670
2.00mm Pitch Serial I/O Connector, Plug Kit, Wire-to-Wire, Solder Type, 8 Circuits
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Gender
PL
Number of Contacts
6
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125VDC|125VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Weight (g)
9.414493
Contact Plating
Gold
Contact Material
Phosphor Bronze

