Arrow Electronic Components Online
5519011413062003|MILL-MAX|simage
5519011413062003|MILL-MAX|limage
Connector Socket

551-90-114-13-062003

Conn PGA Socket HDR 114 POS Solder ST Thru-Hole

Mill-Max
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    PGA Socket
  • Gender
    HDR
  • Number of Contacts
    114
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    150VDC|100VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Height (mm)
    9.6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources