Arrow Electronic Components Online
5513307F|DIALIGHT|simage
5513307F|DIALIGHT|limage
LEDs

551-3307F

LED Bi-Color Blue/Green 428nm/565nm Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Standard LED
  • Color
    Blue/Green
  • Number of LEDs
    2
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Right Angle
  • Intensity
    8.5mcd|14mcd
  • Peak Wavelength (nm)
    428/565
  • Viewing Angle (°)
    60
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    4.8/2.5
  • Maximum Power Dissipation (mW)
    100/75
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Lead Standoff
    No
  • Supplier Color
    Blue/Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources