Arrow Electronic Components Online
5513102F|DIALIGHT|limage
5513102F|DIALIGHT|simage
LEDs

551-3102F

LED Bi-Color Green/Yellow 565nm/585nm Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Standard LED
  • Color
    Green/Yellow
  • Number of LEDs
    2
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Diffused
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    6.3mcd|4.3mcd
  • Peak Wavelength (nm)
    565/585
  • Viewing Angle (°)
    80
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    2.8
  • Maximum Power Dissipation (mW)
    100/60
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Green/Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources