Arrow Electronic Components Online
5512504F|DIALIGHT|limage
5512504F|DIALIGHT|simage
LEDs

551-2504F

LED Uni-Color Hi-Eff. Orange 600nm 4-Pin Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Orange
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    7mcd
  • Peak Wavelength (nm)
    600
  • Viewing Angle (°)
    60
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    3
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    135
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Hi-Eff. Orange
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    13.7
  • Package Width
    3.6(Max) + 4.6
  • Package Length
    4.6
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources