Arrow Electronic Components Online
5511207004F|DIALIGHT|simage
5511207004F|DIALIGHT|limage
LEDs

551-1207-004F

LED Uni-Color Yellow 585nm 8-Pin Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Yellow
  • Number of LEDs
    4
  • Lens Shape Type
    Circular
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Right Angle
  • Intensity
    1.6mcd
  • Peak Wavelength (nm)
    585
  • Viewing Angle (°)
    60
  • Maximum Forward Current (mA)
    7
  • Test Current (mA)
    2
  • Maximum Forward Voltage (V)
    2.7
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    7.11
  • Package Width
    8.89
  • Package Length
    17.27
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources