Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Blue
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Colorless Diffused
Mounting Orientation
Right Angle
Typical Intensity
85mcd(Max)
Peak Wavelength (nm)
428
Viewing Angle (°)
70
Maximum Forward Current (mA)
30
Test Current (mA)
10
Maximum Forward Voltage (V)
3.8
Reverse Voltage (V)
3(Min)
Typical Forward Voltage (V)
3.2
Internal Protection
No
Maximum Power Dissipation (mW)
120
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Blue
Special Color
Blue
High Power
No
High Brightness
No
Mounting
Through Hole
Package Height
7.11
Package Width
4.44(Max)
Package Length
8.76
PCB changed
2
Pin Count
2
Lead Shape
Through Hole
Order Quantity

