Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Level Bi-Color
Category
Standard LED
Color
Green|Yellow
Number of LEDs
3
Lens Shape Type
Circular
Lens Appearance
Colored Diffused
Mounting Orientation
Right Angle
Test Current (mA)
20
Lead Standoff
No
Supplier Color
Green|Yellow
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
Package Height
4.57
Package Width
8.76
Package Length
13.55
PCB changed
6
Pin Count
6