Controlled Oscillators
550CE74M2500DGR
Oscillator VCXO 74.25MHz ±20ppm (Stability) 15pF CMOS 55% 3.3V 6-Pin SMD T/R
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VCXO
Upper Frequency (MHz)
74.25
Center Frequency (MHz)
74.25
Output Frequency (MHz)
74.25
Frequency Aging
±3ppm/(1st) Year
Frequency Stability
±20ppm
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
CMOS
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Tuning Voltage (V)
0 to 3.63
Maximum Supply Current (mA)
98
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.65
Package Width
5
Package Length
7
PCB changed
6
Supplier Package
SMD
Pin Count
6
Lead Shape
Concave Side

