Arrow Electronic Components Online
550BF153M600DGR|SKY|simage
550BF153M600DGR|SKY|limage
Controlled Oscillators

550BF153M600DGR

Oscillator VCXO 153.6MHz ±50ppm (Stability) LVDS 55% 3.3V 6-Pin SMD T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    VCXO
  • Upper Frequency (MHz)
    153.6
  • Center Frequency (MHz)
    153.6
  • Output Frequency (MHz)
    153.6
  • Frequency Aging
    ±3ppm/(1st) Year
  • Frequency Stability
    ±50ppm
  • Maximum Symmetry (%)
    55
  • Output Level
    LVDS
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Tuning Voltage (V)
    0 to 3.63
  • Maximum Supply Current (mA)
    108
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.65
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources