Controlled Oscillators
550AF100M000DG
Oscillator VCXO 100MHz ±50ppm (Stability) LVPECL 55% 3.3V 6-Pin SMD Coil Tape
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VCXO
Upper Frequency (MHz)
100
Center Frequency (MHz)
100
Output Frequency (MHz)
100
Frequency Aging
±3ppm/(1st) Year
Frequency Stability
±50ppm
Maximum Symmetry (%)
55
Output Level
LVPECL
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Tuning Voltage (V)
0 to 3.63
Maximum Supply Current (mA)
130
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.65
Package Width
5
Package Length
7
PCB changed
6
Supplier Package
SMD
Pin Count
6
Lead Shape
Concave Side
Order Quantity

