Inductor Surface Mount
55083913400
Inductor RF Chip Wirewound 0.39uH 5% 100MHz 35Q-Factor Ceramic 0.13A 1.9Ohm DCR 0805 T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Core Material
Ceramic
Inductance (H)
0.39u
Tolerance
5%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.13
Maximum DC Resistance (Ohm)
1.9
Minimum Quality Factor
35
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
730M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.4
Maximum Product Height (mm)
1.42
Order Quantity

