Cable Single Conductor
55/0314-26-9
Hook-up Wire 26AWG 0.73mm Silver Coated High Strength Copper Alloy 600VAC
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
26
Conductor Material
Silver Coated High Strength Copper Alloy
Maximum Outer Diameter (mm)
0.73
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200

