Inductor Surface Mount
5503 103 22 00
Inductor RF Chip Wirewound 10uH 10% 7.9MHz 25Q-Factor Ferrite 0.2A 4Ohm DCR 1206 T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
10u
Tolerance
10%
Inductance Test Frequency (Hz)
7.9M
Maximum DC Current (A)
0.2
Maximum DC Resistance (Ohm)
4
Minimum Quality Factor
25
Quality Test Frequency (Hz)
7.9M
Minimum Self Resonant Frequency (Hz)
120M
Number of Terminals
2
Case Size
1206
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
1.73
Maximum Product Height (mm)
1.5
Order Quantity