Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Green
Number of LEDs
4
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
120mcd
Peak Wavelength (nm)
565
Viewing Angle (°)
24
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
3
Maximum Power Dissipation (mW)
135
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
100
Lead Standoff
Yes
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
Package Height
10.41
Package Width
6.1
Package Length
25
PCB changed
8
Pin Count
8

