Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Red
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Right Angle
Typical Intensity
7mcd
Peak Wavelength (nm)
650
Viewing Angle (°)
50
Test Current (mA)
10
Maximum Forward Voltage (V)
2.2(Typ)
Lead Standoff
No
Supplier Color
Hi-Eff. Red
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
Package Height
6.1
Package Width
14.02
Package Length
6.1
PCB changed
2
Pin Count
2
Lead Shape
Through Hole
Order Quantity

