Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Leds And Led Lighting
/
Led Indication
/
Leds
/
550-0001-867F - Dialight
LEDs
550-0001-867F
T1 3/4 CUSTOM CBI 5 mm Lens
Dialight
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
High Power
No
Packaging
Bulk
Mounting
Through Hole
Lead Shape
Through Hole
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model